Image is representational - see mfr. specs

YDTS20H19-28DE0000

TE Connectivity / Deutsch

CONNECTOR, RECEPTACLE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
CONNECTOR, RECEPTACLE
Search Keywords: YDTS20H1928DE0000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YDTS20H19-28DE0000
  • Alias/AKA:
    DTS20H19-28DE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mating Alignment Type:
    Keyed
  • Product Type:
    Connector
  • Connector System:
    Cable-to-Panel
  • Circular Connector Type:
    Receptacle
  • Number of Positions:
    28
  • Polarization Code:
    E
  • Number of Signal Positions:
    28
  • Contact Layout Arrangement:
    19 – 28
  • Shell Type:
    Square Flange Receptacle
  • Circular Connector Shell Size:
    F (19)
  • Sealable:
    Yes
  • Circular Connector Insulation Material Type:
    Glass
  • Hermetically Sealed:
    Yes
  • Alignment Keyed:
    0 °
  • Wire Size:
    16 – 24 AWG
  • Shell Base Material:
    Stainless Steel
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Mating Retention Type:
    Threaded
  • Circuit Application:
    Signal
  • Circular Connector Contact Type:
    PC Tail Socket
  • Number of Power Positions:
    0
  • Reverse Gender:
    No
  • Contacts Preloaded:
    No
  • Contact Current Rating (Max):
    13 A, 7.5 A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
9 Weeks can ship 8/7/26
Backorder
Price (USD)
Qty
Unit Price
25
$1,314.02
50
$671.14
75
$456.84
100 +
$447.71
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!