Image is representational - see mfr. specs

YDTS20H19-28DC0000

TE Connectivity / Deutsch

DTS SQUARE FLANGE ENVELOPE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DTS SQUARE FLANGE ENVELOPE
Search Keywords: YDTS20H1928DC0000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YDTS20H19-28DC0000
  • Alias/AKA:
    DTS20H19-28DC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Connector System:
    Cable-to-Panel
  • Wire Size:
    16 – 24 AWG
  • Circular Connector Type:
    Receptacle
  • Number of Signal Positions:
    28
  • Polarization Code:
    C
  • Circuit Application:
    Signal
  • Number of Power Positions:
    0
  • Circular Connector Shell Size:
    F (19)
  • Reverse Gender:
    No
  • Hermetically Sealed:
    Yes
  • Contact Current Rating (Max):
    13 A, 7.5 A
  • Alignment Keyed:
    0 °
  • Mating Alignment Type:
    Keyed
  • Shell Base Material:
    Stainless Steel
  • Contact Layout Arrangement:
    19 – 28
  • Circular Connector Insulation Material Type:
    Glass
  • Contacts Preloaded:
    No
  • Sealable:
    Yes
  • Number of Positions:
    28
  • Circular Connector Contact Type:
    PC Tail Socket
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Mating Retention Type:
    Threaded
  • Shell Type:
    Square Flange Receptacle
  • Product Type:
    Connector
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
9 Weeks can ship 8/10/26
Backorder
Price (USD)
Qty
Unit Price
25
$1,314.02
50
$671.14
75
$456.84
100 +
$447.71
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!