Image is representational - see mfr. specs

YDTS20H19-11ZD0000

TE Connectivity / Deutsch

CONNECTOR, RECEPTACLE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
CONNECTOR, RECEPTACLE
Search Keywords: YDTS20H1911ZD0000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YDTS20H19-11ZD0000
  • Alias/AKA:
    DTS20H19-11ZD
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Hermetically Sealed:
    Yes
  • Wire Size:
    16 – 20 AWG
  • Product Type:
    Connector
  • Contact Layout Arrangement:
    19 – 11
  • Connector System:
    Cable-to-Panel
  • Shell Base Material:
    Stainless Steel
  • Mating Retention Type:
    Threaded
  • Mating Alignment Type:
    Keyed
  • Contact Current Rating (Max):
    13 A
  • Alignment Keyed:
    0 °
  • Number of Signal Positions:
    11
  • Number of Positions:
    11
  • Sealable:
    Yes
  • Contacts Preloaded:
    No
  • Number of Power Positions:
    0
  • Circular Connector Insulation Material Type:
    Glass
  • Polarization Code:
    D
  • Shell Type:
    Square Flange Receptacle
  • Circular Connector Shell Size:
    F (19)
  • Circular Connector Contact Type:
    Eyelet Socket
  • Circular Connector Type:
    Receptacle
  • Reverse Gender:
    No
  • Circuit Application:
    Signal
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/10/26
Backorder
Price (USD)
Qty
Unit Price
13
$1,193.37
25
$633.90
38
$425.82
50 +
$417.30
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!