Image is representational - see mfr. specs

YDTS20H19-11XE0000

TE Connectivity / Deutsch

DTS SQUARE FLANGE ENVELOPE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DTS SQUARE FLANGE ENVELOPE
Search Keywords: YDTS20H1911XE0000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YDTS20H19-11XE0000
  • Alias/AKA:
    DTS20H19-11XE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mating Alignment Type:
    Keyed
  • Number of Positions:
    11
  • Connector System:
    Cable-to-Panel
  • Circular Connector Contact Type:
    Eyelet Pin
  • Alignment Keyed:
    0 °
  • Polarization Code:
    E
  • Contact Layout Arrangement:
    19 – 11
  • Product Type:
    Connector
  • Mating Retention Type:
    Threaded
  • Sealable:
    Yes
  • Circular Connector Type:
    Receptacle
  • Wire Size:
    16 – 20 AWG
  • Number of Signal Positions:
    11
  • Contact Current Rating (Max):
    13 A
  • Circular Connector Shell Size:
    F (19)
  • Shell Type:
    Square Flange Receptacle
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Number of Power Positions:
    0
  • Circuit Application:
    Signal
  • Reverse Gender:
    No
  • Contacts Preloaded:
    No
  • Hermetically Sealed:
    Yes
  • Shell Base Material:
    Stainless Steel
  • Circular Connector Insulation Material Type:
    Glass
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/10/26
Backorder
Price (USD)
Qty
Unit Price
13
$812.96
25
$431.83
38
$290.08
50 +
$284.28
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!