Image is representational - see mfr. specs

YDTS20H17-35SE0000

TE Connectivity / Deutsch

CONNECTOR, RECEPTACLE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
CONNECTOR, RECEPTACLE
Search Keywords: YDTS20H1735SE0000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YDTS20H17-35SE0000
  • Alias/AKA:
    DTS20H17-35SE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Circular Connector Shell Size:
    E (17)
  • Hermetically Sealed:
    Yes
  • Connector System:
    Cable-to-Panel
  • Circular Connector Insulation Material Type:
    Glass
  • Circular Connector Type:
    Receptacle
  • Number of Signal Positions:
    55
  • Sealable:
    Yes
  • Alignment Keyed:
    0 °
  • Mating Retention Type:
    Threaded
  • Polarization Code:
    E
  • Contact Current Rating (Max):
    5 A
  • Shell Type:
    Square Flange Receptacle
  • Product Type:
    Connector
  • Mating Alignment Type:
    Keyed
  • Number of Positions:
    55
  • Circular Connector Contact Type:
    Socket
  • Circuit Application:
    Signal
  • Wire Size:
    22 – 28 AWG
  • Shell Base Material:
    Stainless Steel
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Number of Power Positions:
    0
  • Contacts Preloaded:
    No
  • Contact Layout Arrangement:
    17 – 35
  • Reverse Gender:
    No
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/7/26
Backorder
Price (USD)
Qty
Unit Price
13
$1,496.41
25
$794.87
38
$533.95
50 +
$523.27
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!