Image is representational - see mfr. specs

YDTS20H17-26XD0000

TE Connectivity / Deutsch

DTS SQUARE FLANGE ENVELOPE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DTS SQUARE FLANGE ENVELOPE
Search Keywords: YDTS20H1726XD0000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YDTS20H17-26XD0000
  • Alias/AKA:
    DTS20H17-26XD
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Hermetically Sealed:
    Yes
  • Sealable:
    Yes
  • Number of Power Positions:
    0
  • Mating Alignment Type:
    Keyed
  • Wire Size:
    20 – 24 AWG
  • Circular Connector Shell Size:
    E (17)
  • Alignment Keyed:
    0 °
  • Connector System:
    Cable-to-Panel
  • Mating Retention Type:
    Threaded
  • Contact Layout Arrangement:
    17 – 26
  • Product Type:
    Connector
  • Circular Connector Contact Type:
    Eyelet Pin
  • Polarization Code:
    D
  • Contact Current Rating (Max):
    7.5 A
  • Circuit Application:
    Signal
  • Circular Connector Insulation Material Type:
    Glass
  • Reverse Gender:
    No
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Number of Positions:
    26
  • Circular Connector Type:
    Receptacle
  • Shell Base Material:
    Stainless Steel
  • Contacts Preloaded:
    No
  • Number of Signal Positions:
    26
  • Shell Type:
    Square Flange Receptacle
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/10/26
Backorder
Price (USD)
Qty
Unit Price
13
$604.63
25
$331.87
38
$225.23
50 +
$220.73
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!