Image is representational - see mfr. specs

YDTS20H17-26DC0000

TE Connectivity / Deutsch

DTS SQUARE FLANGE ENVELOPE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DTS SQUARE FLANGE ENVELOPE
Search Keywords: YDTS20H1726DC0000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YDTS20H17-26DC0000
  • Alias/AKA:
    DTS20H17-26DC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Wire Size:
    20 – 24 AWG
  • Circular Connector Shell Size:
    E (17)
  • Mating Alignment Type:
    Keyed
  • Connector System:
    Cable-to-Panel
  • Number of Signal Positions:
    26
  • Reverse Gender:
    No
  • Number of Power Positions:
    0
  • Sealable:
    Yes
  • Hermetically Sealed:
    Yes
  • Alignment Keyed:
    0 °
  • Number of Positions:
    26
  • Circular Connector Type:
    Receptacle
  • Circular Connector Insulation Material Type:
    Glass
  • Circular Connector Contact Type:
    PC Tail Socket
  • Shell Type:
    Square Flange Receptacle
  • Mating Retention Type:
    Threaded
  • Polarization Code:
    C
  • Contact Layout Arrangement:
    17 – 26
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Shell Base Material:
    Stainless Steel
  • Contact Current Rating (Max):
    7.5 A
  • Circuit Application:
    Signal
  • Contacts Preloaded:
    No
  • Product Type:
    Connector
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/7/26
Backorder
Price (USD)
Qty
Unit Price
13
$1,144.72
25
$608.06
38
$408.46
50 +
$400.29
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!