- Home ›
- All Products›
- YDTS20H17-06ZA0000
YDTS20H17-06ZA0000
TE Connectivity / Deutsch
DTS SQUARE FLANGE ENVELOPE
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DTS SQUARE FLANGE ENVELOPE
Search Keywords: YDTS20H1706ZA0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS20H17-06ZA0000
-
Alias/AKA:DTS20H17-06ZA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:6
-
Mating Retention Type:Threaded
-
Circular Connector Shell Size:E (17)
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Reverse Gender:No
-
Shell Type:Square Flange Receptacle
-
Circuit Application:Power
-
Hermetically Sealed:Yes
-
Circular Connector Insulation Material Type:Glass
-
Alignment Keyed:0 °
-
Connector System:Cable-to-Panel
-
Product Type:Connector
-
Contacts Preloaded:No
-
Circular Connector Type:Receptacle
-
Contact Current Rating (Max):23 A
-
Number of Signal Positions:0
-
Wire Size:12 – 14 AWG
-
Circular Connector Contact Type:Eyelet Socket
-
Polarization Code:A
-
Mating Alignment Type:Keyed
-
Sealable:Yes
-
Contact Layout Arrangement:17 – 6
-
Shell Base Material:Stainless Steel
-
Number of Power Positions:6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
13
$903.07
25
$479.69
38
$322.23
50 +
$315.79
Click for Quote
Log in
to unlock special pricing