Image is representational - see mfr. specs

YDTS20H17-06DA0000

TE Connectivity / Deutsch

CONNECTOR, RECEPTACLE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
CONNECTOR, RECEPTACLE
Search Keywords: YDTS20H1706DA0000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YDTS20H17-06DA0000
  • Alias/AKA:
    DTS20H17-06DA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Reverse Gender:
    No
  • Circular Connector Type:
    Receptacle
  • Shell Type:
    Square Flange Receptacle
  • Circular Connector Contact Type:
    PC Tail Socket
  • Connector System:
    Cable-to-Panel
  • Circular Connector Shell Size:
    E (17)
  • Sealable:
    Yes
  • Number of Power Positions:
    6
  • Mating Retention Type:
    Threaded
  • Polarization Code:
    A
  • Circular Connector Insulation Material Type:
    Glass
  • Circuit Application:
    Power
  • Shell Base Material:
    Stainless Steel
  • Number of Signal Positions:
    0
  • Hermetically Sealed:
    Yes
  • Contact Current Rating (Max):
    23 A
  • Wire Size:
    12 – 14 AWG
  • Contact Layout Arrangement:
    17 – 6
  • Product Type:
    Connector
  • Alignment Keyed:
    0 °
  • Contacts Preloaded:
    No
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Number of Positions:
    6
  • Mating Alignment Type:
    Keyed
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 7/27/26
Backorder
Price (USD)
Qty
Unit Price
13
$903.07
25
$479.69
38
$322.23
50 +
$315.79
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!