- Home ›
- All Products›
- YDTS20H17-06CD0000
YDTS20H17-06CD0000
TE Connectivity / Deutsch
CONNECTOR, RECEPTACLE
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CONNECTOR, RECEPTACLE
Search Keywords: YDTS20H1706CD0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS20H17-06CD0000
-
Alias/AKA:DTS20H17-06CD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector System:Cable-to-Panel
-
Circular Connector Shell Size:E (17)
-
Product Type:Connector
-
Circuit Application:Power
-
Number of Signal Positions:0
-
Mating Alignment Type:Keyed
-
Sealable:Yes
-
Circular Connector Contact Type:PC Tail Pin
-
Reverse Gender:No
-
Contact Current Rating (Max):23 A
-
Alignment Keyed:0 °
-
Contacts Preloaded:No
-
Contact Layout Arrangement:17 – 6
-
Polarization Code:D
-
Mating Retention Type:Threaded
-
Hermetically Sealed:Yes
-
Wire Size:12 – 14 AWG
-
Circular Connector Type:Receptacle
-
Shell Type:Square Flange Receptacle
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Number of Power Positions:6
-
Number of Positions:6
-
Shell Base Material:Stainless Steel
-
Circular Connector Insulation Material Type:Glass
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
13
$533.56
25
$292.87
38
$198.76
50 +
$194.78
Click for Quote
Log in
to unlock special pricing