Image is representational - see mfr. specs

YDTS20H15-19ZB0000

TE Connectivity / Deutsch

CONNECTOR, RECEPTACLE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
CONNECTOR, RECEPTACLE
Search Keywords: YDTS20H1519ZB0000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YDTS20H15-19ZB0000
  • Alias/AKA:
    DTS20H15-19ZB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Layout Arrangement:
    15 – 18
  • Hermetically Sealed:
    Yes
  • Number of Positions:
    19
  • Number of Power Positions:
    0
  • Number of Signal Positions:
    19
  • Sealable:
    Yes
  • Circular Connector Insulation Material Type:
    Glass
  • Circuit Application:
    Signal
  • Shell Type:
    Square Flange Receptacle
  • Contact Current Rating (Max):
    7.5 A
  • Contacts Preloaded:
    No
  • Circular Connector Shell Size:
    D (15)
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Product Type:
    Connector
  • Polarization Code:
    B
  • Reverse Gender:
    No
  • Shell Base Material:
    Stainless Steel
  • Alignment Keyed:
    0 °
  • Wire Size:
    20 – 24 AWG
  • Mating Alignment Type:
    Keyed
  • Connector System:
    Cable-to-Panel
  • Circular Connector Type:
    Receptacle
  • Circular Connector Contact Type:
    Eyelet Socket
  • Mating Retention Type:
    Threaded
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/4/26
Backorder
Price (USD)
Qty
Unit Price
13
$962.51
25
$511.27
38
$343.44
50 +
$336.57
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!