Image is representational - see mfr. specs

YDTS20H15-19PB0000

TE Connectivity / Deutsch

CONNECTOR, RECEPTACLE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
CONNECTOR, RECEPTACLE
Search Keywords: YDTS20H1519PB0000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YDTS20H15-19PB0000
  • Alias/AKA:
    DTS20H15-19PB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Circular Connector Type:
    Receptacle
  • Contact Current Rating (Max):
    7.5 A
  • Sealable:
    Yes
  • Number of Power Positions:
    0
  • Contacts Preloaded:
    No
  • Shell Base Material:
    Stainless Steel
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Wire Size:
    20 – 24 AWG
  • Number of Positions:
    19
  • Circular Connector Contact Type:
    Pin
  • Polarization Code:
    B
  • Product Type:
    Connector
  • Number of Signal Positions:
    19
  • Circular Connector Insulation Material Type:
    Glass
  • Reverse Gender:
    No
  • Alignment Keyed:
    0 °
  • Circular Connector Shell Size:
    D (15)
  • Circuit Application:
    Signal
  • Mating Retention Type:
    Threaded
  • Shell Type:
    Square Flange Receptacle
  • Mating Alignment Type:
    Keyed
  • Contact Layout Arrangement:
    15 – 18
  • Connector System:
    Cable-to-Panel
  • Hermetically Sealed:
    Yes
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/10/26
Backorder
Price (USD)
Qty
Unit Price
13
$478.90
25
$262.87
38
$178.40
50 +
$174.83
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!