Image is representational - see manufacturer specifications

TE Connectivity / Deutsch Authorized Distributor

YDTS20H15-18ZE0000

DTS SQUARE FLANGE ENVELOPE

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
DTS SQUARE FLANGE ENVELOPE
Search Keywords: YDTS20H1518ZE0000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YDTS20H15-18ZE0000
  • Alias/AKA:
    DTS20H15-18ZE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Shell Type:
    Square Flange Receptacle
  • Mating Alignment Type:
    Keyed
  • Number of Signal Positions:
    18
  • Circular Connector Type:
    Receptacle
  • Wire Size:
    20 – 24 AWG
  • Number of Power Positions:
    0
  • Reverse Gender:
    No
  • Sealable:
    Yes
  • Connector System:
    Cable-to-Panel
  • Contact Layout Arrangement:
    15 – 18
  • Contacts Preloaded:
    No
  • Circular Connector Insulation Material Type:
    Glass
  • Polarization Code:
    E
  • Circuit Application:
    Signal
  • Circular Connector Contact Type:
    Eyelet Socket
  • Alignment Keyed:
    0 °
  • Product Type:
    Connector
  • Mating Retention Type:
    Threaded
  • Number of Positions:
    18
  • Shell Base Material:
    Stainless Steel
  • Hermetically Sealed:
    Yes
  • Circular Connector Shell Size:
    D (15)
  • Contact Current Rating (Max):
    7.5 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is YDTS20H15-18ZE0000 RoHS compliant?
Yes, YDTS20H15-18ZE0000 is RoHS compliant.
What is the lead time for YDTS20H15-18ZE0000?
The standard lead time for YDTS20H15-18ZE0000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 11/20/26
Backorder
Price (USD)
Qty
Unit Price
13
$957.90
25
$508.82
38
$341.80
50 +
$334.96
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!