Image is representational - see mfr. specs

YDTS20H15-05PN0000

TE Connectivity / Deutsch

CONNECTOR, RECEPTACLE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
CONNECTOR, RECEPTACLE
Search Keywords: YDTS20H1505PN0000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YDTS20H15-05PN0000
  • Alias/AKA:
    DTS20H15-05PN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Alignment Keyed:
    0 °
  • Mating Retention Type:
    Threaded
  • Circular Connector Shell Size:
    D (15)
  • Contact Current Rating (Max):
    13 A
  • Number of Positions:
    5
  • Contact Layout Arrangement:
    15 – 5
  • Polarization Code:
    N
  • Connector System:
    Cable-to-Panel
  • Circular Connector Type:
    Receptacle
  • Circular Connector Contact Type:
    Pin
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Product Type:
    Connector
  • Shell Base Material:
    Stainless Steel
  • Shell Type:
    Square Flange Receptacle
  • Wire Size:
    16 – 20 AWG
  • Sealable:
    Yes
  • Contacts Preloaded:
    No
  • Reverse Gender:
    No
  • Number of Signal Positions:
    5
  • Mating Alignment Type:
    Keyed
  • Hermetically Sealed:
    Yes
  • Circular Connector Insulation Material Type:
    Glass
  • Number of Power Positions:
    0
  • Circuit Application:
    Signal
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/6/26
Backorder
Price (USD)
Qty
Unit Price
13
$442.00
25
$242.61
38
$164.65
50 +
$161.36
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!