Image is representational - see mfr. specs

YDTS20H13-35CE0000

TE Connectivity / Deutsch

CONNECTOR, RECEPTACLE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
CONNECTOR, RECEPTACLE
Search Keywords: YDTS20H1335CE0000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YDTS20H13-35CE0000
  • Alias/AKA:
    DTS20H13-35CE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Polarization Code:
    E
  • Sealable:
    Yes
  • Number of Positions:
    22
  • Mating Alignment Type:
    Keyed
  • Number of Signal Positions:
    22
  • Product Type:
    Connector
  • Circular Connector Type:
    Receptacle
  • Circular Connector Shell Size:
    C (13)
  • Connector System:
    Cable-to-Panel
  • Contact Layout Arrangement:
    13 – 35
  • Hermetically Sealed:
    Yes
  • Contact Current Rating (Max):
    5 A
  • Circuit Application:
    Signal
  • Reverse Gender:
    No
  • Circular Connector Insulation Material Type:
    Glass
  • Contacts Preloaded:
    No
  • Number of Power Positions:
    0
  • Shell Base Material:
    Stainless Steel
  • Circular Connector Contact Type:
    PC Tail Pin
  • Wire Size:
    22 – 28 AWG
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Shell Type:
    Square Flange Receptacle
  • Alignment Keyed:
    0 °
  • Mating Retention Type:
    Threaded
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/10/26
Backorder
Price (USD)
Qty
Unit Price
13
$390.81
25
$214.51
38
$145.58
50 +
$142.67
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!