- ホーム ›
- All Products›
- YDTS20H13-08XD0000
YDTS20H13-08XD0000
TE Connectivity / Deutsch
CONNECTOR, RECEPTACLE
データシート アクセサリー Notify Me
RoHS遵守
Certificate of Compliance Guarantee
説明
+
CONNECTOR, RECEPTACLE
Search Keywords: YDTS20H1308XD0000
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:TE Connectivity / Deutsch
-
部品番号:YDTS20H13-08XD0000
-
Alias/AKA:DTS20H13-08XD
-
測定単位:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
サプライヤー標準パック:
1 -
Circular Connector Shell Size:C (13)
-
Circular Connector Insulation Material Type:Glass
-
Shell Type:Square Flange Receptacle
-
Shell Base Material:Stainless Steel
-
Number of Power Positions:0
-
Circuit Application:Signal
-
Hermetically Sealed:Yes
-
Contacts Preloaded:No
-
Polarization Code:D
-
Number of Signal Positions:8
-
Wire Size:20 – 24 AWG
-
Reverse Gender:No
-
Number of Positions:8
-
Product Type:Connector
-
Contact Layout Arrangement:13 – 8
-
Mating Retention Type:Threaded
-
Contact Current Rating (Max):7.5 A
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Sealable:Yes
-
Circular Connector Type:Receptacle
-
Circular Connector Contact Type:Eyelet Pin
-
Connector System:Cable-to-Panel
-
Mating Alignment Type:Keyed
-
Alignment Keyed:0 °
リソース
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
在庫切れ数量のMOQ:
13
9 Weeks
出荷できます
8/6/26
PRICE (USD)
数量
Unit Price
13
$379.35
25
$208.22
38
$141.31
50 +
$138.49
Click for Quote
ログイン
特別価格を解除するには