Image is representational - see mfr. specs

YDTS20H13-04SE0000

TE Connectivity / Deutsch

CONNECTOR, RECEPTACLE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
CONNECTOR, RECEPTACLE
Search Keywords: YDTS20H1304SE0000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YDTS20H13-04SE0000
  • Alias/AKA:
    DTS20H13-04SE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Wire Size:
    16 – 20 AWG
  • Connector System:
    Cable-to-Panel
  • Alignment Keyed:
    0 °
  • Sealable:
    Yes
  • Mating Retention Type:
    Threaded
  • Circular Connector Type:
    Receptacle
  • Mating Alignment Type:
    Keyed
  • Hermetically Sealed:
    Yes
  • Polarization Code:
    E
  • Product Type:
    Connector
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Circular Connector Insulation Material Type:
    Glass
  • Contact Layout Arrangement:
    13 – 4
  • Shell Type:
    Square Flange Receptacle
  • Reverse Gender:
    No
  • Contact Current Rating (Max):
    13 A
  • Contacts Preloaded:
    No
  • Number of Power Positions:
    0
  • Number of Signal Positions:
    4
  • Circular Connector Contact Type:
    Socket
  • Number of Positions:
    4
  • Circuit Application:
    Signal
  • Shell Base Material:
    Stainless Steel
  • Circular Connector Shell Size:
    C (13)
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/10/26
Backorder
Price (USD)
Qty
Unit Price
13
$656.17
25
$360.16
38
$244.43
50 +
$239.54
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!