- ホーム ›
- All Products›
- YDTS20H11-35CN0000
YDTS20H11-35CN0000
TE Connectivity / Deutsch
CONNECTOR, RECEPTACLE
データシート アクセサリー Notify Me
RoHS遵守
Certificate of Compliance Guarantee
説明
+
CONNECTOR, RECEPTACLE
Search Keywords: YDTS20H1135CN0000
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:TE Connectivity / Deutsch
-
部品番号:YDTS20H11-35CN0000
-
Alias/AKA:DTS20H11-35CN
-
測定単位:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
サプライヤー標準パック:
1 -
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Contacts Preloaded:No
-
Wire Size:22 – 28 AWG
-
Contact Current Rating (Max):5 A
-
Hermetically Sealed:Yes
-
Connector System:Cable-to-Panel
-
Contact Layout Arrangement:11 – 35
-
Reverse Gender:No
-
Alignment Keyed:0 °
-
Shell Type:Square Flange Receptacle
-
Number of Positions:13
-
Sealable:Yes
-
Mating Retention Type:Threaded
-
Circular Connector Insulation Material Type:Glass
-
Mating Alignment Type:Keyed
-
Circular Connector Type:Receptacle
-
Circular Connector Shell Size:B (11)
-
Number of Power Positions:0
-
Circular Connector Contact Type:PC Tail Pin
-
Product Type:Connector
-
Shell Base Material:Stainless Steel
-
Number of Signal Positions:13
-
Polarization Code:N
-
Circuit Application:Signal
リソース
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
在庫切れ数量のMOQ:
13
9 Weeks
出荷できます
8/7/26
PRICE (USD)
数量
Unit Price
13
$301.75
25
$166.14
38
$115.38
50 +
$113.07
Click for Quote
ログイン
特別価格を解除するには