- Home ›
- All Products›
- YDTS20G21-41SNV001
YDTS20G21-41SNV001
TE Connectivity / Deutsch
DTS SQUARE FLANGE ENVELOPE
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DTS SQUARE FLANGE ENVELOPE
Search Keywords: YDTS20G2141SNV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS20G21-41SNV001
-
Alias/AKA:DTS20G21-41SN[V001]
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mating Retention:Without
-
Wire Size:18 – 24 AWG, .25 – 1.04 mm²
-
Polarization Code:Normal
-
Circular Connector Contact Type:Pin/Socket
-
Contact Layout Arrangement:Circular
-
Reverse Gender:No
-
Circular Connector Insulation Material Type:Hard Dielectric/Silicone
-
Contact Current Rating (Max):7.5 A
-
Alignment Keyed:Clocking
-
Number of Signal Positions:41
-
Product Type:Connector
-
Number of Power Positions:0
-
Number of Positions:41
-
Connector Mounting Type:Panel Mount
-
Connector System:Wire-to-Wire
-
Circuit Application:Power & Signal
-
Circular Connector Shell Size:G (21)
-
Hermetically Sealed:No
-
Sealable:Yes
-
Shell Plating Material:Space-Grade Electroless
-
Shielded:Yes
-
Mating Alignment Type:Polarization
-
Shell Type:Square Flange Receptacle
-
Contacts Preloaded:No
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Circular Connector Type:Receptacle
-
Shell Base Material:Aluminum
-
Centerline (Pitch):.1 in, .064 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
25
$2,461.52
50
$1,257.23
75
$855.80
100 +
$838.68
Click for Quote
Log in
to unlock special pricing