- Home ›
- All Products›
- YDTS20G17-06SAV001
YDTS20G17-06SAV001
TE Connectivity / Deutsch
DTS SQUARE FLANGE ENVELOPE
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DTS SQUARE FLANGE ENVELOPE
Search Keywords: YDTS20G1706SAV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS20G17-06SAV001
-
Alias/AKA:DTS20G17-06SA[V001]
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:12 – 14 AWG
-
Number of Power Positions:6
-
Product Type:Connector
-
Number of Signal Positions:0
-
Reverse Gender:No
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Alignment Keyed:Clocking
-
Contact Layout Arrangement:17 – 6
-
Mating Alignment Type:Keyed
-
Polarization Code:A
-
Circular Connector Contact Type:Socket
-
Circular Connector Insulation Material Type:Hard Dielectric/Silicone
-
Hermetically Sealed:No
-
Connector System:Cable-to-Panel
-
Shell Type:Square Flange Receptacle
-
Sealable:Yes
-
Number of Positions:6
-
Contact Current Rating (Max):23 A
-
Contacts Preloaded:No
-
Circuit Application:Power
-
Circular Connector Type:Receptacle
-
Shell Plating Material:Space-Grade Electroless
-
Shell Base Material:Aluminum
-
Circular Connector Shell Size:17
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
25
$1,643.12
50
$839.23
75
$571.27
100 +
$559.84
Click for Quote
Log in
to unlock special pricing