YDTS20G09-98PAV001

TE Connectivity / Deutsch

DTS SQUARE FLANGE ENVELOPE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DTS SQUARE FLANGE ENVELOPE
Search Keywords: YDTS20G0998PAV001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YDTS20G09-98PAV001
  • Alias/AKA:
    DTS20G09-98PA[V001]
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Sealable:
    Yes
  • Number of Positions:
    3
  • Product Type:
    Connector
  • Hermetically Sealed:
    No
  • Mating Alignment Type:
    Keyed
  • Shell Base Material:
    Aluminum
  • Mating Retention:
    With
  • Number of Signal Positions:
    3
  • Connector System:
    Cable-to-Panel
  • Circular Connector Insulation Material Type:
    Hard Dielectric/Silicone
  • Connector Mounting Type:
    Panel Mount
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Circuit Application:
    Signal
  • Shielded:
    No
  • Shell Plating Material:
    Space-Grade Electroless
  • Circular Connector Type:
    Receptacle
  • Wire Size:
    24 – 20 AWG, .2 – .51 mm²
  • Contact Layout Arrangement:
    9 – 98
  • Contact Current Rating (Max):
    7.5 A
  • Alignment Keyed:
    Clocking
  • Contacts Preloaded:
    No
  • Number of Power Positions:
    0
  • Circular Connector Shell Size:
    9
  • Shell Type:
    Square Flange Receptacle
  • Polarization Code:
    A
  • Circular Connector Contact Type:
    Pin
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 7/31/26
Backorder
Price (USD)
Qty
Unit Price
13
$1,329.97
25
$706.46
38
$474.56
50 +
$465.07
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!