- Home ›
- All Products›
- YDTS20F25-43SC0000
YDTS20F25-43SC0000
TE Connectivity / Deutsch
SQUARE FLANGE RECEPTACLE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SQUARE FLANGE RECEPTACLE
Search Keywords: YDTS20F2543SC0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS20F25-43SC0000
-
Alias/AKA:DTS20F25-43SC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shielded:Yes
-
Polarization Code:C
-
Mating Alignment Type:Keyed
-
Contact Layout Arrangement:25 – 43
-
Alignment Keyed:Clocking
-
Wire Size:20 – 16 AWG, .52 – 1.31 mm²
-
Connector System:Cable-to-Panel
-
Shell Type:Square Flange Receptacle
-
Number of Signal Positions:23
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Sealable:Yes
-
Number of Positions:43
-
Mating Retention:With
-
Contact Current Rating (Max):13 A
-
Number of Power Positions:20
-
Shell Plating Material:Electroless Nickel
-
Hermetically Sealed:No
-
Reverse Gender:No
-
Circular Connector Shell Size:25
-
Shell Base Material:Aluminum 6061-T6
-
Connector Mounting Type:Panel Mount
-
Product Type:Connector Assembly
-
Circular Connector Contact Type:Socket
-
Connector & Contact Terminates To:Wire & Cable
-
Circular Connector Insulation Material Type:Hard Dielectric/Silicone
-
Circuit Application:Power & Signal
-
Contacts Preloaded:No
-
Circular Connector Type:Receptacle
-
Shell Size:25
-
Preloaded:No
-
Contact Type:Socket
-
Insulation Material:Hard Dielectric/Silicone
-
Wire/Cable Size:20 – 16 AWG, .52 – 1.31 mm²
-
Shell Material:Aluminum 6061-T6
-
Connector Style:Receptacle
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
13
$1,109.13
25
$589.15
38
$395.76
50 +
$387.84
Click for Quote
Log in
to unlock special pricing