- Home ›
- All Products›
- YDTS20F25-04PAV001
YDTS20F25-04PAV001
TE Connectivity / Deutsch
RECP ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RECP ASSY
Search Keywords: YDTS20F2504PAV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS20F25-04PAV001
-
Alias/AKA:DTS20F25-04PA[V001]
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Environmental Protection:Yes
-
Polarization Code:A
-
Circular Connector Insulation Material Type:Hard Dielectric/Silicone
-
Fluid Resistance:Yes
-
Circular Connector Shell Size:25
-
Packaging Quantity:1
-
Peripheral Seal Material:Silicone
-
Wire Size:20 – 16 AWG, .52 – 1.31 mm²
-
Panel Mount Feature:With
-
Panel Mount Feature Type:Square Flange
-
Contact Layout Arrangement:25 – 4
-
Position Locations Omitted:All
-
Operating Voltage:600 VAC, 850 VDC
-
Durability Rating:500 Cycles
-
Number of Signal Positions:48
-
Keying:Keyway Polarization A
-
Contact Quantity (Size 16):8
-
Shell Base Material:Aluminum 6061-T6
-
Shielded:Yes
-
Mating Retention Type:Triple Start Threaded
-
Circular Connector Contact Type:Pin
-
Sealable:Yes
-
Factory Installed Backshell:No
-
Mating Alignment Type:Keyed
-
Contact Current Rating (Max):13 A
-
Assembly Type:Electrical Connector
-
Shell Type:Square Flange Receptacle
-
Contacts Preloaded:No
-
O-Ring Material:Silicone
-
Shell Plating Material:Electroless Nickel
-
Hermetically Sealed:No
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Assembly Length:1.24 in, 31.5 mm
-
Number of Positions:56
-
Alignment Keyed:Clocking
-
Contact Quantity (Size 20):48
-
Number of Power Positions:8
-
Connector System:Cable-to-Panel
-
Fluid Type:Coolanol 25 , M2-V , MIL-DTL-5624 (JP-4,JP-5) , MIL-DTL-83133 (JP-8) , MIL-PRF-23699 , MIL-PRF-5606 , MIL-PRF-7808 , SEA-AMS1424 Type I
-
Mating Retention:With
-
Connector Mounting Type:Panel Mount
-
Feedthrough Type:No
-
Weight:41.99 g, .0927 lb
-
Circular Connector Type:Receptacle
-
Voltage:1800 Vrms
-
Entry Style:Rear Insertion
-
Reverse Gender:No
-
Environmental Protection Type:Elastomer Sealed
-
Keying & Polarized Position Locations:A
-
Product Type:Connector Assembly
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
65 Weeks
can ship
8/10/27
Price (USD)
Qty
Unit Price
25
$733.03
50
$374.39
75
$254.85
100 +
$249.75
Click for Quote
Log in
to unlock special pricing