- Home ›
- All Products›
- YDTS20F19-11BNV001
YDTS20F19-11BNV001
TE Connectivity / Deutsch
RECP ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RECP ASSY
Search Keywords: YDTS20F1911BNV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS20F19-11BNV001
-
Alias/AKA:DTS20F19-11BN[V001]
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Circuit Application:Signal
-
Hermetically Sealed:No
-
Connector System:Cable-to-Panel
-
Reverse Gender:No
-
Circular Connector Type:Receptacle
-
Wire Size:16 – 20 AWG
-
Contact Current Rating (Max):13 A
-
Product Type:Connector Assembly
-
Circular Connector Contact Type:Less Socket
-
Sealable:Yes
-
Number of Power Positions:0
-
Shell Plating Material:Electroless Nickel
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Mating Alignment Type:Keyed
-
Circular Connector Shell Size:19
-
Polarization Code:N
-
Contact Layout Arrangement:19 – 11
-
Contacts Preloaded:No
-
Alignment Keyed:Clocking
-
Shell Base Material:Aluminum
-
Circular Connector Insulation Material Type:Hard Dielectric/Silicone
-
Connector & Contact Terminates To:Wire & Cable
-
Shell Type:Square Flange Receptacle
-
Number of Signal Positions:11
-
Number of Positions:11
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
25
$421.36
50
$215.21
75
$146.50
100 +
$143.57
Click for Quote
Log in
to unlock special pricing