- Home ›
- All Products›
- YDTS20F13-98PNV001
YDTS20F13-98PNV001
TE Connectivity / Deutsch
RECP ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RECP ASSY
Search Keywords: YDTS20F1398PNV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS20F13-98PNV001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Mounting Type:Panel Mount
-
Mating Retention:With
-
Connector System:Cable-to-Panel
-
Contact Layout Arrangement:13 – 98
-
Shell Base Material:Aluminum 6061-T6
-
Circuit Application:Signal
-
Contact Current Rating (Max):7.5 A
-
Hermetically Sealed:No
-
Mating Alignment Type:Keyed
-
Circular Connector Shell Size:13
-
Sealable:Yes
-
Number of Positions:10
-
Alignment Keyed:Clocking
-
Number of Signal Positions:10
-
Contacts Preloaded:No
-
Reverse Gender:No
-
Shell Plating Material:Electroless Nickel
-
Shell Type:Square Flange Receptacle
-
Wire Size:24 – 20 AWG, .2 – .52 mm²
-
Number of Power Positions:0
-
Shielded:Yes
-
Polarization Code:N
-
Circular Connector Contact Type:Pin
-
Circular Connector Insulation Material Type:Hard Dielectric/Silicone
-
Circular Connector Type:Receptacle
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Product Type:Connector Assembly
-
Connector & Contact Terminates To:Wire & Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
65 Weeks
can ship
8/30/27
Price (USD)
Qty
Unit Price
1
$472.10
5
$470.91
10
$469.74
21
$468.57
41
$245.16
62
$165.54
82 +
$162.22
Click for Quote
Log in
to unlock special pricing