- Home ›
- All Products›
- YDTS20F13-08PAC001
YDTS20F13-08PAC001
TE Connectivity / Deutsch
DTS SQUARE FLANGE ENVELOPE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DTS SQUARE FLANGE ENVELOPE
Search Keywords: YDTS20F1308PAC001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS20F13-08PAC001
-
Alias/AKA:DTS20F13-08PA-6149[V001]
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Type:Square Flange Receptacle
-
Number of Power Positions:0
-
Circuit Application:Signal
-
Connector Style:Receptacle
-
Wire Size:20 – 24 AWG
-
Contact Type:Pin
-
Contact Layout Arrangement:13 – 8
-
Preloaded:No
-
Sealable:Yes
-
Mating Alignment Type:Keyed
-
Polarization Code:A
-
Insulation Material:Hard Dielectric/Silicone
-
Hermetically Sealed:No
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Number of Signal Positions:8
-
Connector System:Cable-to-Panel
-
Alignment Keyed:Clocking
-
Shell Material:Aluminum
-
Number of Positions:8
-
Contact Current Rating (Max):7.5 A
-
Product Type:Connector
-
Reverse Gender:No
-
Shell Plating Material:Electroless Nickel
-
Shell Size:13
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
25
$395.66
50
$202.08
75
$137.56
100 +
$134.81
Click for Quote
Log in
to unlock special pricing