- Home ›
- All Products›
- YDTS20F09-98SDV001
YDTS20F09-98SDV001
TE Connectivity / Deutsch
RECP ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RECP ASSY
Search Keywords: YDTS20F0998SDV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS20F09-98SDV001
-
Alias/AKA:DTS20F09-98SD[V001]
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Power Positions:0
-
Alignment Keyed:Clocking
-
Shell Type:Square Flange Receptacle
-
Contact Layout Arrangement:9 – 98
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Mating Alignment Type:Keyed
-
Polarization Code:D
-
Circuit Application:Signal
-
Number of Positions:3
-
Connector System:Cable-to-Panel
-
Contact Current Rating (Max):7.5 A
-
Hermetically Sealed:No
-
Shell Plating Material:Electroless Nickel
-
Number of Signal Positions:3
-
Reverse Gender:No
-
Sealable:Yes
-
Contacts Preloaded:No
-
Wire Size:24 – 20 AWG, .14 – .56 mm²
-
Circular Connector Type:Receptacle
-
Product Type:Connector Assembly
-
Circular Connector Contact Type:Socket
-
Shell Base Material:Aluminum
-
Connector & Contact Terminates To:Wire & Cable
-
Mating Retention:With
-
Circular Connector Insulation Material Type:Hard Dielectric/Silicone
-
Circular Connector Shell Size:9
-
Shielded:No
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Type:Socket
-
Shell Material:Aluminum
-
Insulation Material:Hard Dielectric/Silicone
-
Shell Size:9
-
Preloaded:No
-
Connector Style:Receptacle
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
13
$541.04
25
$296.97
38
$201.54
50 +
$197.51
Click for Quote
Log in
to unlock special pricing