- Home ›
- All Products›
- YDTS20F09-98PNC001
YDTS20F09-98PNC001
TE Connectivity / Deutsch
RECP ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RECP ASSY
Search Keywords: YDTS20F0998PNC001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS20F09-98PNC001
-
Alias/AKA:DTS20F09-98PN-6149[V001]
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Layout Arrangement:9 – 98
-
Circuit Application:Signal
-
Shell Type:Square Flange Receptacle
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Reverse Gender:No
-
Circular Connector Contact Type:Pin
-
Polarization Code:N
-
Circular Connector Type:Receptacle
-
Number of Power Positions:0
-
Contacts Preloaded:No
-
Shell Plating Material:Electroless Nickel
-
Hermetically Sealed:No
-
Mating Retention:With
-
Shell Base Material:Aluminum 6061-T6
-
Shielded:Yes
-
Circular Connector Insulation Material Type:Hard Dielectric/Silicone
-
Number of Signal Positions:3
-
Mating Alignment Type:Keyed
-
Sealable:Yes
-
Wire Size:24 – 20 AWG, .2 – .52 mm²
-
Contact Current Rating (Max):7.5 A
-
Connector System:Cable-to-Panel
-
Number of Positions:3
-
Alignment Keyed:Clocking
-
Connector Mounting Type:Panel Mount
-
Circular Connector Shell Size:9
-
Connector & Contact Terminates To:Wire & Cable
-
Product Type:Connector Assembly
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
92
65 Weeks
can ship
9/8/27
Price (USD)
Qty
Unit Price
92
$221.37
184
$113.06
276
$76.96
367 +
$75.42
Click for Quote
Log in
to unlock special pricing