- Home ›
- All Products›
- YDTS20F09-35PBV001
YDTS20F09-35PBV001
TE Connectivity / Deutsch
RECP ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
RECP ASSY
Search Keywords: YDTS20F0935PBV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDTS20F09-35PBV001
-
Alias/AKA:DTS20F09-35PB[V001]
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mating Retention:With
-
Mating Alignment Type:Keyed
-
Sealable:Yes
-
Hermetically Sealed:No
-
Connector System:Cable-to-Panel
-
Polarization Code:B
-
Number of Positions:6
-
Number of Signal Positions:6
-
Circular Connector Shell Size:9
-
Number of Power Positions:0
-
Contact Current Rating (Max):5 A
-
Wire Size:28 – 22 AWG, .08 – .33 mm²
-
Connector Mounting Type:Panel Mount
-
Circular Connector Type:Receptacle
-
Circular Connector Contact Type:Pin
-
Circular Connector Insulation Material Type:Hard Dielectric/Silicone
-
Shell Plating Material:Electroless Nickel
-
Shell Type:Square Flange Receptacle
-
Shielded:Yes
-
Shell Base Material:Aluminum 6061-T6
-
Circuit Application:Signal
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Alignment Keyed:Clocking
-
Contacts Preloaded:No
-
Reverse Gender:No
-
Contact Layout Arrangement:9 – 35
-
Product Type:Connector Assembly
-
Connector & Contact Terminates To:Wire & Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
65 Weeks
can ship
8/9/27
Price (USD)
Qty
Unit Price
13
$628.37
25
$344.91
38
$234.08
50 +
$229.40
Click for Quote
Log in
to unlock special pricing