- Home ›
- All Products›
- YDL64H-20-41PNV001
YDL64H-20-41PNV001
TE Connectivity / Deutsch
DL64H-**-**P*
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DL64H-**-**P*
Search Keywords: YDL64H2041PNV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDL64H-20-41PNV001
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Keying:Keyway Polarization N
-
Circular Connector Shell Size:20
-
Connector Mounting Type:Panel Mount
-
Contacts Preloaded:Yes
-
Contact Layout Arrangement:20 – 41
-
Circular Connector Insulation Material Type:Glass/Silicone
-
Sealable:Yes
-
Panel Mount Feature Type:Jam Nut
-
Panel Mount Feature:With
-
Fluid Resistance:Yes
-
Operating Voltage:600 VAC, 850 VDC
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Durability Rating:500 Cycles
-
Mating Retention Type:Bayonet
-
Contact Current Rating (Max):7.5 A
-
Hermetically Sealed:Yes
-
Packaging Quantity:1
-
Peripheral Seal Material:Silicone
-
Shell Type:Jam Nut Receptacle
-
Alignment Keyed:Clocking
-
Number of Power Positions:41
-
Panel Thickness:.125 in, 3.18 mm
-
Environmental Protection:Yes
-
Circular Connector Contact Type:Pin
-
Wire Size:24 – 20 AWG, .2 – .52 mm²
-
Number of Positions:41
-
Environmental Protection Type:Hermetically Sealed
-
Feedthrough Type:No
-
Shell Plating Material:Tin
-
Product Type:Connector
-
Factory Installed Backshell:No
-
Shell Base Material:Carbon Steel
-
O-Ring Material:Silicone
-
Circuit Application:Power
-
Assembly Type:Electrical Connector
-
Mating Retention:With
-
Circular Connector Type:Receptacle
-
Shielded:Yes
-
Mating Alignment Type:Keyed
-
Voltage:1800 Vrms
-
Position Locations Omitted:0
-
Connector System:Wire-to-Panel
-
Polarization Code:N
-
Assembly Length:.946 in, 24.03 mm
-
Contact Quantity (Size 20):41
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
28 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
13
$904.14
25
$480.26
38
$322.61
50 +
$316.16
Click for Quote
Log in
to unlock special pricing