- Home ›
- All Products›
- YDL60H-14-12PNV001
YDL60H-14-12PNV001
TE Connectivity / Deutsch
DL60H-*-*P*
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DL60H-*-*P*
Search Keywords: YDL60H1412PNV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDL60H-14-12PNV001
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector System:Wire-to-Panel
-
Keying:Keyway Polarization N
-
Connector Mounting Type:Panel Mount
-
Contacts Preloaded:Yes
-
Factory Installed Backshell:No
-
Environmental Protection:Yes
-
Shielded:Yes
-
Assembly Length:1.162 in, 29.51 mm
-
Alignment Keyed:Clocking
-
Shell Plating Material:Tin
-
Feedthrough Type:No
-
Voltage:1800 Vrms
-
Mating Retention:With
-
Circuit Application:Power
-
Circular Connector Shell Size:14
-
Mating Alignment Type:Keyed
-
Number of Power Positions:12
-
Shell Base Material:Carbon Steel
-
Contact Quantity (Size 20):9
-
Panel Mount Feature:With
-
Peripheral Seal Material:Silicone
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Circular Connector Type:Receptacle
-
Wire Size:24 – 20 AWG, .2 – .52 mm²
-
Position Locations Omitted:0
-
Assembly Type:Electrical Connector
-
Packaging Quantity:1
-
Circular Connector Contact Type:Pin
-
Fluid Resistance:Yes
-
Contact Quantity (Size 16):3
-
Number of Positions:12
-
Panel Mount Feature Type:Square Flange
-
Polarization Code:N
-
Contact Layout Arrangement:14 – 12
-
Shell Type:Square Flange Receptacle
-
Operating Voltage:600 VAC, 850 VDC
-
Contact Current Rating (Max):7.5 A
-
Sealable:Yes
-
Environmental Protection Type:Hermetically Sealed
-
Hermetically Sealed:Yes
-
Durability Rating:500 Cycles
-
Circular Connector Insulation Material Type:Glass/Silicone
-
Product Type:Connector
-
Mating Retention Type:Bayonet
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
28 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
13
$469.00
25
$257.43
38
$174.71
50 +
$171.22
Click for Quote
Log in
to unlock special pricing