- Home ›
- All Products›
- YDIV46E23-35SNC009
YDIV46E23-35SNC009
TE Connectivity / Deutsch
PLUG ASSY
Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Description
+
PLUG ASSY
Search Keywords: YDIV46E2335SNC009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDIV46E23-35SNC009
-
Alias/AKA:DIV46E23-35SN-023[V001]
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:100
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Shielded:Yes
-
Mating Alignment Type:Polarization
-
Contact Current Rating (Max):5 A
-
Connector System:Wire-to-Wire
-
Contacts Preloaded:No
-
Circular Connector Shell Size:H (23)
-
Circular Connector Contact Type:Pin/Socket
-
Number of Power Positions:0
-
Shell Type:Straight Plug
-
Sealable:Yes
-
Circular Connector Insulation Material Type:Thermoset
-
Contact Layout Arrangement:Circular
-
Reverse Gender:No
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Shell Plating Material:Black Zinc Nickel
-
Shell Base Material:Stainless Steel
-
Alignment Keyed:Clocking
-
Hermetically Sealed:No
-
Mating Retention:Without
-
Polarization Code:Normal
-
Number of Signal Positions:100
-
Wire Size:22 – 26 AWG, .15 – .4 mm²
-
Circular Connector Type:Plug
-
Centerline (Pitch):.1 in, .06 mm
-
Product Type:Connector Assembly
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
71
Ships today, if you order in
29 Weeks
can ship
12/28/26