- Home ›
- All Products›
- YDIV44H21-35PNV001
YDIV44H21-35PNV001
TE Connectivity / Deutsch
DIV44H**-**P/S*
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DIV44H**-**P/S*
Search Keywords: YDIV44H2135PNV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDIV44H21-35PNV001
-
Alias/AKA:DIV44H21-35PN[V001]
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Quantity (Size 22D):79
-
Fluid Resistance:Yes
-
Panel Mount Feature:With
-
Fluid Type:Coolanol 25 , M2-V , MIL-DTL-5624 (JP-4,JP-5) , MIL-DTL-83133 (JP-8) , MIL-PRF-23699 , MIL-PRF-5606 , MIL-PRF-7808 , SEA-AMS1424 Type I
-
O-Ring Material:Silicone
-
Shell Base Material:Stainless Steel
-
Environmental Protection:Yes
-
Contacts Preloaded:Yes
-
Shell Plating Material:Electrodeposited Nickel
-
Circular Connector Insulation Material Type:Glass/Silicone
-
Alignment Keyed:Clocking
-
Panel Mount Feature Type:Jam Nut
-
Operating Voltage:400 VAC, 550 VDC
-
Circular Connector Contact Type:Pin
-
Polarization Code:N
-
Position Locations Omitted:0
-
Keying & Polarized Position Locations:N
-
Environmental Protection Type:Hermetically Sealed
-
Circular Connector Type:Receptacle
-
Voltage:1300 Vrms
-
Mating Alignment Type:Keyed
-
Feedthrough Type:No
-
Keying:Keyway Polarization N
-
Connector Mounting Type:Panel Mount
-
Mating Retention Type:Breech Coupling
-
Assembly Length:1.44 in, 36.8 mm
-
Durability Rating:500 Cycles
-
Mating Retention:With
-
Number of Positions:79
-
Product Type:Connector
-
Shielded:Yes
-
Connector System:Wire-to-Panel
-
Circuit Application:Power
-
Shell Type:Jam Nut Receptacle
-
Assembly Type:Electrical Connector
-
Operating Temperature Range:-85 – 300 °C, -121 – 572 °F
-
Hermetically Sealed:Yes
-
Sealable:Yes
-
Circular Connector Shell Size:G (21)
-
Number of Power Positions:79
-
Contact Layout Arrangement:G35 (21-35)
-
Peripheral Seal Material:Silicone
-
Panel Thickness:.059 – .126 in, 1.5 – 3.2 mm
-
Factory Installed Backshell:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
26 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
13
$1,308.87
25
$695.25
38
$467.03
50 +
$457.69
Click for Quote
Log in
to unlock special pricing