- Home ›
- All Products›
- YDIV44E17-26SNC009
YDIV44E17-26SNC009
TE Connectivity / Deutsch
RECP ASSY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RECP ASSY
Search Keywords: YDIV44E1726SNC009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDIV44E17-26SNC009
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Power Positions:26
-
Keying & Polarized Position Locations:N
-
Sealable:Yes
-
Mating Alignment Type:Keyed
-
Circular Connector Contact Type:Solder Cup Socket
-
Mating Retention Type:Breech Coupling
-
Factory Installed Backshell:No
-
Polarization Code:N
-
O-Ring Material:Silicone
-
Wire Size:20 AWG
-
Mating Retention:With
-
Reverse Gender:No
-
Hermetically Sealed:Yes
-
Connector System:Wire-to-Wire
-
Contact Current Rating (Max):5 A
-
Circuit Application:Power
-
Circular Connector Shell Size:E (17)
-
Circular Connector Type:Receptacle
-
Shielded:Yes
-
Entry Style:Rear Insertion
-
Shell Type:Square Flange Receptacle
-
Shell Base Material:Aluminum
-
Shell Plating Material:Cadmium, O.D.
-
Number of Positions:26
-
Circular Connector Insulation Material Type:Hard Dielectric/Silicone
-
Contacts Preloaded:No
-
Alignment Keyed:Clocking
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Durability Rating:500 Cycles
-
Contact Layout Arrangement:E26 (17-26)
-
Position Locations Omitted:All
-
Product Type:Connector Assembly
-
Connector & Contact Terminates To:Wire & Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
40 Weeks
can ship
3/15/27