- Home ›
- All Products›
- YDIV43E17-35PNC009
YDIV43E17-35PNC009
TE Connectivity / Deutsch
Conn Circular PIN 55 POS Crimp ST Box Mount 55 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Conn Circular PIN 55 POS Crimp ST Box Mount 55 Terminal 1 Port
Search Keywords: YDIV43E1735PNC009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDIV43E17-35PNC009
-
Alias/AKA:D38999/42WE35PN
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Factory Installed Backshell:No
-
Contact Current Rating (Max):3 A
-
Voltage:1300 Vrms
-
Mating Retention Type:Breech Coupling
-
Mating Retention:With
-
Mating Alignment Type:Keyed
-
Keying & Polarized Position Locations:N
-
Environmental Protection:Yes
-
Hermetically Sealed:Yes
-
Durability Rating:500 Cycles
-
Circular Connector Contact Type:Solder Cup Pin
-
Position Locations Omitted:All
-
Contacts Preloaded:No
-
Connector System:Wire-to-Panel
-
Shell Plating Material:Nickel
-
Circular Connector Shell Size:E (17)
-
Number of Positions:55
-
Feedthrough Type:No
-
Entry Style:Rear Insertion
-
Number of Power Positions:55
-
Environmental Protection Type:Elastomer Sealed
-
Shell Type:Square Flange Receptacle
-
Reverse Gender:No
-
Alignment Keyed:Clocking
-
Sealable:Yes
-
Shell Base Material:Aluminum
-
Operating Voltage:400 VAC, 550 VDC
-
O-Ring Material:Silicone
-
Shielded:Yes
-
Polarization Code:N
-
Wire Size:22 AWG
-
Circuit Application:Power
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Circular Connector Type:Receptacle
-
Contact Layout Arrangement:E35 (17-35)
-
Circular Connector Insulation Material Type:Hard Dielectric/Silicone
-
Connector & Contact Terminates To:Wire & Cable
-
Product Type:Connector Assembly
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
27 Weeks
can ship
12/14/26