- Home ›
- All Products›
- YDG1236R2441S3V001
TE Connectivity / Deutsch
YDG1236R2441S3V001
815 Series Catalog
View Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance
Description
+
815 Series Catalog
Search Keywords: YDG1236R2441S3V001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDG1236R2441S3V001
-
Alias/AKA:DG1236R24-41S3[V001]
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Feedthrough Type:No
-
Circuit Application:Power & Signal
-
Environmental Protection:Yes
-
Accepts Wire Insulation Diameter Range:.06 – .103 in, 1.52 – 2.62 mm
-
Factory Installed Backshell:No
-
Polarization Code:3
-
Position Locations Omitted:All
-
Circular Connector Type:Plug
-
Fluid Resistance:Yes
-
Number of Positions:41
-
Durability Rating:1500 Cycles
-
Contact Current Rating (Max):7.5 A
-
Assembly Type:Electrical Connector
-
Shell Plating Material:Tin
-
Operating Voltage:600 VAC, 850 VDC
-
Mating Retention Type:Bayonet
-
Contact Quantity (Size 16):41
-
Alignment Keyed:Clocking
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Number of Power Positions:41
-
Contact Layout Arrangement:U41 (24-41)
-
Environmental Protection Type:Elastomer Sealed
-
Contacts Preloaded:No
-
Reverse Gender:No
-
Product Type:Connector
-
Shell Type:Plug
-
Shielded:Yes
-
Circular Connector Contact Type:Socket
-
Fluid Type:Coolanol 25 , M2-V , MIL-DTL-5624 (JP-5) , MIL-PRF-23699 , MIL-PRF-5606 , MIL-PRF-7808 , SEA-AMS1424 Type I
-
Entry Style:Rear Insertion
-
Assembly Length:1.293 in, 32.84 mm
-
Packaging Quantity:1
-
Mating Alignment Type:Keyed
-
Hermetically Sealed:No
-
Connector System:Wire-to-Wire
-
Circular Connector Shell Size:24
-
Shell Base Material:Composite
-
Keying & Polarized Position Locations:3
-
Number of Signal Positions:41
-
Mating Retention:With
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Sealable:Yes
-
Wire Size:12 – 14 AWG, .2 – .52 mm²
-
Panel Mount Feature:Without
-
Circular Connector Insulation Material Type:Hard Dielectric/Silicone
-
Voltage:1800 Vrms
-
Keying:Keyway Polarization 3
Product Guides
+
Frequently Asked Questions
Is YDG1236R2441S3V001 RoHS compliant?
Yes, YDG1236R2441S3V001 is RoHS compliant.
What is the lead time for YDG1236R2441S3V001?
The standard lead time for YDG1236R2441S3V001 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
18 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
7
$1,786.26
13
$982.52
19
$686.40
25 +
$672.67
Click for Quote
Log in
to unlock special pricing