- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- YDCR-1A-06V0030000
YDCR-1A-06V0030000
TE Connectivity / Deutsch
COMPOSIT RAIL
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
COMPOSIT RAIL
Search Keywords: YDCR1A06V0030000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDCR-1A-06V0030000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538100000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 175 °C
-
Family:DCR
-
Type:Rail
-
Operating Temperature:-65 to 175 °C
-
Terminal Junction System Component Type:Composite Rail for Modules
-
Dimension:78.94 x 24.76 x 22.6mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$44.12
10
$34.94
20
$28.20
35
$27.33
72
$26.49
100
$26.29
250 +
$24.35
Click for Quote
Log in
to unlock special pricing