- Home ›
- All Products›
- YDBC54H-12-3PNV001
YDBC54H-12-3PNV001
TE Connectivity / Deutsch
DBC54H-*-*P*
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DBC54H-*-*P*
Search Keywords: YDBC54H123PNV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDBC54H-12-3PNV001
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contacts Preloaded:Yes
-
Factory Installed Backshell:No
-
Panel Thickness:.062 – .187 in, 1.57 – 4.75 mm
-
Contact Quantity (Size 16):3
-
Fluid Resistance:Yes
-
Environmental Protection:Yes
-
Feedthrough Type:No
-
O-Ring Material:Silicone
-
Assembly Length:1.024 in, 26.01 mm
-
Connector Mounting Type:Panel Mount
-
Packaging Quantity:1
-
Operating Voltage:900 VAC, 1250 VDC
-
Mating Retention Type:Bayonet
-
Shell Plating Material:Tin
-
Circuit Application:Power
-
Keying & Polarized Position Locations:Normal
-
Connector System:Wire-to-Panel
-
Panel Mount Feature Type:Jam Nut
-
Shielded:Yes
-
Panel Mount Feature:With
-
Shell Base Material:Carbon Steel
-
Polarization Code:Normal
-
Circular Connector Type:Receptacle
-
Contact Layout Arrangement:12 – 3
-
Circular Connector Contact Type:Pin
-
Voltage:2300 Vrms
-
Position Locations Omitted:0
-
Mating Retention:With
-
Shell Type:Jam Nut Receptacle
-
Hermetically Sealed:Yes
-
Circular Connector Shell Size:12
-
Environmental Protection Type:Hermetically Sealed
-
Number of Power Positions:3
-
Assembly Type:Electrical Connector
-
Keying:Insert Polarization N
-
Number of Positions:3
-
Mating Alignment Type:Keyed
-
Sealable:Yes
-
Alignment Keyed:Insert Clocking
-
Peripheral Seal Material:Silicone
-
Operating Temperature Range:-85 – 300 °C, -121 – 572 °F
-
Circular Connector Insulation Material Type:Glass/Silicone
-
Durability Rating:500 Cycles
-
Product Type:Connector
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
26 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
13
$594.10
25
$326.10
38
$221.31
50 +
$216.89
Click for Quote
Log in
to unlock special pricing