- Home ›
- All Products›
- YDBC30H-10-5P6V001
YDBC30H-10-5P6V001
TE Connectivity / Deutsch
HERM RECP
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
HERM RECP
Search Keywords: YDBC30H105P6V001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YDBC30H-10-5P6V001
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mating Retention:With
-
Keying:Keyway Polarization N
-
Connector Mounting Type:Panel Mount
-
Contact Quantity (Size 20):5
-
Contacts Preloaded:Yes
-
Factory Installed Backshell:No
-
Position Locations Omitted:0
-
Panel Mount Feature:With
-
Connector System:Wire-to-Panel
-
Feedthrough Type:Yes
-
Shielded:Yes
-
Sealable:Yes
-
Circular Connector Shell Size:D (15)
-
Environmental Protection:Yes
-
Fluid Type:Coolanol 25 , M2-V , MIL-DTL-5624 (JP-4,JP-5) , MIL-DTL-83133 (JP-8) , MIL-PRF-23699 , MIL-PRF-5606 , MIL-PRF-7808 , SEA-AMS1424 Type I
-
Alignment Keyed:Clocking
-
Panel Mount Feature Type:Jam Nut
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Environmental Protection Type:Hermetically Sealed
-
Pigtail Length:.125 – .175 in, 3.17 – 4.45 mm
-
Hermetically Sealed:Yes
-
Keying & Polarized Position Locations:N
-
Durability Rating:500 Cycles
-
Packaging Quantity:1
-
Operating Voltage:400 VAC, 550 VDC
-
Mating Retention Type:Triple Start Threaded
-
Voltage:1300 Vrms
-
Number of Positions:5
-
Mating Alignment Type:Keyed
-
Shell Plating Material:Tin
-
Shell Type:Jam Nut Receptacle
-
Assembly Type:Electrical Connector
-
Peripheral Seal Material:Silicone
-
Shell Base Material:Stainless Steel
-
Polarization Code:N
-
Assembly Length:1.329 in, 33.75 mm
-
Contact Quantity (Size 22D):37
-
Fluid Resistance:Yes
-
Number of Power Positions:5
-
Circuit Application:Power
-
O-Ring Material:Silicone
-
Circular Connector Type:Receptacle
-
Contact Layout Arrangement:10 – 5
-
Circular Connector Insulation Material Type:Glass/Silicone
-
Circular Connector Contact Type:Pin
-
Product Type:Connector Assembly
-
Connector & Contact Terminates To:Wire & Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
30 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
13
$323.49
25
$178.11
38
$123.69
50 +
$121.21
Click for Quote
Log in
to unlock special pricing