Image is representational - see manufacturer specifications

TE Connectivity / Deutsch Authorized Distributor

YD369-R99-CP000000

369 9 WAY REC, NO CONTACTS, PIN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
369 9 WAY REC, NO CONTACTS, PIN
Search Keywords: YD369R99CP000000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YD369-R99-CP000000
  • Alias/AKA:
    D369-R99-CP0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    GB
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mating Retention Type:
    Button Latch
  • Seal Material:
    Fluorosilicone
  • Housing Color:
    Green
  • Shielded:
    No
  • Number of Columns:
    3
  • Connector & Housing Type:
    Receptacle
  • Contact Retention Within Housing:
    With
  • Mating Alignment Type:
    Keyed
  • Termination Method to Wire & Cable:
    Crimp
  • Number of Rows:
    3
  • Shell Material:
    Composite
  • Number of Positions:
    9
  • Mating Alignment:
    With
  • Connector System:
    Wire-to-Wire
  • Sealable:
    Yes
  • Mating Retention:
    With
  • Number of Cavities:
    9
  • Housing Material:
    Composite
  • Contact Current Rating (Max):
    5 A
  • Number of Power Positions:
    9
  • Connector Product Type:
    Connector Assembly
  • Cable Exit Angle:
    180°
  • Contact Type:
    Pin
  • Insertion Force Type:
    Normal
  • Operating Voltage:
    400 VAC, 500 VDC
  • Row-to-Row Spacing:
    .1 in, 2.54 mm
  • Operating Temperature Range:
    -55 – 175 °C, -67 – 347 °F
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Connector & Contact Terminates To:
    Wire & Cable
  • Circuit Application:
    Power & Signal
  • Contact Size:
    Size 22
  • Seal Type:
    Grommet Seal , Interfacial Seal
  • Contacts Preloaded:
    Yes
  • Connector Shell Size:
    09
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is YD369-R99-CP000000 RoHS compliant?
Yes, YD369-R99-CP000000 is RoHS compliant.
What is the lead time for YD369-R99-CP000000?
The standard lead time for YD369-R99-CP000000 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Can Ship immediately You may purchase all in-stock quantity of 15
Stock lot only:
15
MOQ for In Stock Qty:
53
MOQ for out of Stock Qty:
53
11 Weeks can ship 12/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$40.744
53
$37.040
80
$29.140
106 +
$28.560
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!