- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- YD369-HR66-NP10000
YD369-HR66-NP10000
TE Connectivity / Deutsch
369 HARSH 6 WAY REC, CRIMP, PIN
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
369 HARSH 6 WAY REC, CRIMP, PIN
Search Keywords: YD369HR66NP10000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YD369-HR66-NP10000
-
Alias/AKA:D369-HR66-NP1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Method to Wire & Cable:Crimp
-
Accepts Wire Insulation Diameter Range:.028 – .054 in, .71 – 1.37 mm
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Shielded:No
-
Centerline (Pitch):.1 in, 2.54 mm
-
Contact Size:22
-
Circuit Application:Signal
-
Fluid Resistance:EN2591-315
-
Shell Material:Composite
-
Connector & Housing Type:Receptacle
-
Panel Gasket:Without
-
Contact Retention Within Housing:With
-
Mating Retention Type:Button Latch
-
Mating Alignment:With
-
Contact Mating Area Plating Material:Gold
-
Seal Material:Fluorosilicone
-
Lattice Contact Mating Area Plating Material:Gold
-
Number of Columns:3
-
Connector Product Type:Connector Assembly
-
Rear Grommet:With
-
Cable Exit Angle:180 °
-
Housing Material:Composite
-
Mating Retention:With
-
Mating Alignment Type:Keyed
-
Contact Current Rating (Max):5 A
-
Contact Type:Pin
-
Wire Contact Termination Area Plating Material:Gold
-
Keying:N
-
Operating Voltage:1500 VAC, 1000 VDC
-
Connector System:Wire-to-Wire
-
Seal Type:Triple-Seal
-
Interfacial Seal:With
-
Seal Color:Natural
-
Housing Color:Black
-
Number of Cavities:6
-
Sealable:Yes
-
Operating Temperature Range:-55 – 175 °C, -67 – 347 °F
-
Material:Composite
-
Number of Positions:6
-
Contact Style:Crimp
-
Number of Rows:2
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
43
Ships today, if you order in
33 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
1
$60.99
5
$57.48
10
$56.61
25
$54.29
50
$54.15
100
$53.60
250 +
$46.78
Click for Quote
Log in
to unlock special pricing