help desk software
Image is representational - see mfr. specs

YD369-HR66-CS10000

TE Connectivity / Deutsch

369 HARSH 6 WAY REC, CRIMP, SKT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
369 HARSH 6 WAY REC, CRIMP, SKT
Search Keywords: YD369HR66CS10000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YD369-HR66-CS10000
  • Alias/AKA:
    D369-HR66-CS1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mating Retention Type:
    Button Latch
  • Contact Retention Within Housing:
    With
  • Number of Rows:
    2
  • Number of Cavities:
    6
  • Connector & Housing Type:
    Receptacle
  • Mating Retention:
    With
  • Connector Product Type:
    Connector Assembly
  • Contact Current Rating (Max):
    5 A
  • Termination Method to Wire & Cable:
    Crimp
  • Number of Positions:
    6
  • Shell Material:
    Composite
  • Number of Signal Positions:
    6
  • Number of Columns:
    3
  • Shielded:
    No
  • Mating Alignment Type:
    Keyed
  • Mating Alignment:
    With
  • Insertion Force Type:
    Normal
  • Contact Mating Area Plating Material:
    Gold
  • Contact Type:
    Socket
  • Housing Material:
    Composite
  • Connector System:
    Wire-to-Wire
  • Number of Power Positions:
    6
  • Sealable:
    Yes
  • Housing Color:
    Green
  • Cable Exit Angle:
    180°
  • Seal Material:
    Fluorosilicone
  • Wire Contact Termination Area Plating Material:
    Gold
  • Operating Voltage:
    400 VAC, 500 VDC
  • Operating Temperature Range:
    -55 – 175 °C, -67 – 347 °F
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Row-to-Row Spacing:
    .1 in, 2.54 mm
  • Connector & Contact Terminates To:
    Wire & Cable
  • Circuit Application:
    Power & Signal
  • Contact Size:
    Size 22
  • Contacts Preloaded:
    Yes
  • Seal Type:
    Grommet Seal , Interfacial Seal
  • Connector Shell Size:
    06
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
22 Weeks can ship 9/25/26
Backorder
Price (USD)
Qty
Unit Price
25
$182.05
50
$96.08
75
$66.08
100 +
$64.76
Click for Quote
Log in to unlock special pricing