Image is representational - see mfr. specs

YD369-HP99-NP00000

TE Connectivity / Deutsch

369 HARSH 9 WAY PLUG, PIN - BACC65CP3PN

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
369 HARSH 9 WAY PLUG, PIN - BACC65CP3PN
Search Keywords: YD369HP99NP00000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YD369-HP99-NP00000
  • Alias/AKA:
    D369-HP99-NP0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    GB
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Columns:
    3
  • Number of Positions:
    9
  • Number of Rows:
    3
  • Connector & Housing Type:
    Plug
  • Mating Alignment Type:
    Keyed
  • Mating Retention:
    With
  • Housing Material:
    Composite
  • Number of Cavities:
    9
  • Housing Color:
    Black
  • Sealable:
    Yes
  • Mating Alignment:
    With
  • Seal Material:
    Fluorosilicone
  • Shielded:
    No
  • Mating Retention Type:
    Button Latch
  • Termination Method to Wire & Cable:
    Crimp
  • Contact Retention Within Housing:
    With
  • Shell Material:
    Composite
  • Connector System:
    Wire-to-Wire
  • Connector Product Type:
    Connector Assembly
  • Wire Contact Termination Area Plating Material:
    Gold
  • Number of Power Positions:
    9
  • Insertion Force Type:
    Normal
  • Contact Mating Area Plating Material:
    Gold
  • Contact Current Rating (Max):
    5 A
  • Contact Type:
    Pin
  • Cable Exit Angle:
    180°
  • Row-to-Row Spacing:
    .1 in, 2.54 mm
  • Operating Voltage:
    400 VAC, 500 VDC
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Operating Temperature Range:
    -55 – 175 °C, -67 – 347 °F
  • Circuit Application:
    Power & Signal
  • Connector & Contact Terminates To:
    Wire & Cable
  • Seal Type:
    Grommet Seal , Interfacial Seal
  • Contacts Preloaded:
    Yes
  • Contact Size:
    Size 22
  • Connector Shell Size:
    09
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
33 Weeks can ship 1/19/27
Backorder
Price (USD)
Qty
Unit Price
32
$143.52
64
$75.75
96
$52.09
127 +
$51.05
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!