Image is representational - see mfr. specs

YD369-HP66-DP30000

TE Connectivity / Deutsch

369 HARSH 6 WAY PLUG, 20/22 AWG, PIN

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
369 HARSH 6 WAY PLUG, 20/22 AWG, PIN
Search Keywords: YD369HP66DP30000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YD369-HP66-DP30000
  • Alias/AKA:
    D369-HP66-DP3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Sealable:
    Yes
  • Mating Alignment Type:
    Keyed
  • Seal Material:
    Fluorosilicone
  • Contact Mating Area Plating Material:
    Gold
  • Number of Rows:
    2
  • Number of Signal Positions:
    6
  • Number of Cavities:
    6
  • Mating Retention Type:
    Button Latch
  • Shell Material:
    Composite
  • Insertion Force Type:
    Normal
  • Mating Retention:
    With
  • Mating Alignment:
    With
  • Number of Positions:
    6
  • Cable Exit Angle:
    180°
  • Termination Method to Wire & Cable:
    Crimp
  • Connector & Housing Type:
    Plug
  • Contact Current Rating (Max):
    5 A
  • Housing Color:
    Yellow
  • Connector Product Type:
    Connector Assembly
  • Contact Type:
    Pin
  • Contact Retention Within Housing:
    With
  • Number of Power Positions:
    6
  • Number of Columns:
    3
  • Connector System:
    Wire-to-Wire
  • Housing Material:
    Composite
  • Wire Contact Termination Area Plating Material:
    Gold
  • Shielded:
    No
  • Operating Voltage:
    400 VAC, 500 VDC
  • Row-to-Row Spacing:
    .1 in, 2.54 mm
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Operating Temperature Range:
    -55 – 175 °C, -67 – 347 °F
  • Connector & Contact Terminates To:
    Wire & Cable
  • Circuit Application:
    Power & Signal
  • Contact Size:
    Size 22
  • Connector Shell Size:
    06
  • Contacts Preloaded:
    Yes
  • Seal Type:
    Grommet Seal , Interfacial Seal
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
22 Weeks can ship 11/5/26
Backorder
Price (USD)
Qty
Unit Price
25
$151.61
50
$80.26
75
$56.48
100 +
$55.35
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!