- Home ›
- All Products›
- YD369-HP33-CS10000
YD369-HP33-CS10000
TE Connectivity / Deutsch
369 HARSH 3 WAY PLUG, CRIMP, SKT
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
369 HARSH 3 WAY PLUG, CRIMP, SKT
Search Keywords: YD369HP33CS10000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YD369-HP33-CS10000
-
Alias/AKA:D369-HP33-CS1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Retention Within Housing:With
-
Mating Retention Type:Button Latch
-
Shielded:No
-
Contact Current Rating (Max):5 A
-
Shell Material:Composite
-
Mating Retention:With
-
Connector Product Type:Connector Assembly
-
Cable Exit Angle:180°
-
Number of Rows:1
-
Insertion Force Type:Normal
-
Contact Mating Area Plating Material:Gold
-
Number of Signal Positions:3
-
Number of Cavities:3
-
Housing Color:Green
-
Wire Contact Termination Area Plating Material:Gold
-
Number of Positions:3
-
Sealable:Yes
-
Contact Type:Socket
-
Seal Material:Fluorosilicone
-
Mating Alignment Type:Keyed
-
Number of Power Positions:3
-
Connector System:Wire-to-Wire
-
Termination Method to Wire & Cable:Crimp
-
Mating Alignment:With
-
Connector & Housing Type:Plug
-
Number of Columns:3
-
Housing Material:Composite
-
Centerline (Pitch):.1 in, 2.54 mm
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Operating Voltage:400 VAC, 500 VDC
-
Operating Temperature Range:-55 – 175 °C, -67 – 347 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Contact Size:Size 22
-
Connector Shell Size:03
-
Seal Type:Grommet Seal , Interfacial Seal
-
Contacts Preloaded:Yes
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
22 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
25
$150.42
50
$79.63
75
$56.04
100 +
$54.92
Click for Quote
Log in
to unlock special pricing