- Home ›
- All Products›
- YD369-G33-NS400000
YD369-G33-NS400000
TE Connectivity / Deutsch
369 3 WAY INLINE 90 PCB REC, GOLD, SKT
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
369 3 WAY INLINE 90 PCB REC, GOLD, SKT
Search Keywords: YD369G33NS400000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YD369-G33-NS400000
-
Alias/AKA:D369-G33-NS4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Mating Area Plating Material:Gold
-
Operating Temperature Range:-55 – 175 °C, -67 – 347 °F
-
Number of Rows:1
-
Sealable:Yes
-
Mating Alignment:With
-
Circuit Application:Signal
-
PCB Mount Orientation:Right Angle
-
Mating Retention:With
-
PCB Contact Termination Area Plating Material:Gold
-
Contact Current Rating (Max):5 A
-
Number of Positions:3
-
Centerline (Pitch):.1 in, 2.54 mm
-
PCB Mount Alignment:With
-
Number of Columns:3
-
Connector System:Wire-to-Board
-
Mating Alignment Type:Keyed
-
Contact Type:Socket
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Base Material:Copper Alloy
-
Housing Material:Thermoplastic
-
Packaging Quantity:1
-
Contact Shape & Form:Round
-
Contact Layout:Inline
-
Packaging Type:Package
-
Number of Loaded Positions:6
-
Round Termination Post & Tail Diameter:.025 in, .62 mm
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
PCB Mount Retention Type:Retention Leg
-
PCB Mount Retention:With
-
Dielectric Withstanding Voltage (Max):1500 V
-
Primary Product Color:Black
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Connector Mounting Type:Board Mount
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
267
Can Ship immediately
MOQ for out of Stock Qty:
25
14 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1
$116.25
5
$115.96
10
$115.67
25
$115.38
50
$61.09
75
$42.98
100 +
$42.13
Click for Quote
Log in
to unlock special pricing