Image is representational - see mfr. specs

YD369-G33-DP400000

TE Connectivity / Deutsch

369 3 WAY INLINE 90 PCB REC, GOLD, PIN

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
369 3 WAY INLINE 90 PCB REC, GOLD, PIN
Search Keywords: YD369G33DP400000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YD369-G33-DP400000
  • Alias/AKA:
    D369-G33-DP4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Columns:
    3
  • Connector System:
    Wire-to-Board
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Number of Rows:
    1
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • PCB Contact Termination Area Plating Material:
    Gold
  • Contact Current Rating (Max):
    5 A
  • Circuit Application:
    Signal
  • Contact Mating Area Plating Material:
    Gold
  • Mating Alignment Type:
    Keyed
  • Mating Alignment:
    With
  • PCB Mount Alignment:
    With
  • Mating Retention:
    With
  • Number of Positions:
    3
  • PCB Mount Orientation:
    Right Angle
  • Operating Temperature Range:
    -55 – 175 °C, -67 – 347 °F
  • Contact Type:
    Pin
  • Sealable:
    Yes
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Packaging Quantity:
    1
  • Dielectric Withstanding Voltage (Max):
    1500 V
  • Connector Mounting Type:
    Board Mount
  • Number of Loaded Positions:
    6
  • Contact Base Material:
    Copper Alloy
  • Round Termination Post & Tail Diameter:
    .025 in, .62 mm
  • Primary Product Color:
    Yellow
  • Packaging Type:
    Package
  • Contact Layout:
    Inline
  • Housing Material:
    Thermoplastic
  • PCB Mount Retention:
    With
  • Contact Shape & Form:
    Round
  • PCB Connector Assembly Type:
    PCB Mount Receptacle
  • PCB Mount Retention Type:
    Retention Leg
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
9 Weeks can ship 8/10/26
Backorder
Price (USD)
Qty
Unit Price
25
$101.86
50
$53.93
75
$37.95
100 +
$37.19
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!