- Home ›
- All Products›
- YD369-B66-NS000000
TE Connectivity / Deutsch
YD369-B66-NS000000
369 6 WAY PANEL MNT REC, NO CONTACTS,SKT
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
369 6 WAY PANEL MNT REC, NO CONTACTS,SKT
Search Keywords: YD369B66NS000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YD369-B66-NS000000
-
Alias/AKA:D369-B66-NS0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mating Retention:With
-
Housing Material:Composite
-
Mating Alignment Type:Keyed
-
Number of Columns:3
-
Seal Material:Fluorosilicone
-
Connector & Housing Type:Receptacle
-
Shielded:No
-
Termination Method to Wire & Cable:Crimp
-
Contact Retention Within Housing:With
-
Mating Alignment:With
-
Number of Positions:9
-
Mating Retention Type:Button Latch
-
Shell Material:Composite
-
Housing Color:Black
-
Connector Mounting Type:Panel Mount
-
Number of Rows:3
-
Connector System:Wire-to-Wire
-
Sealable:Yes
-
Connector Product Type:Connector Assembly
-
Contact Type:Socket
-
Insertion Force Type:Normal
-
Number of Signal Positions:6
-
Number of Power Positions:6
-
Contact Current Rating (Max):5 A
-
Cable Exit Angle:180°
-
Number of Cavities:6
-
Centerline (Pitch):.1 in, 2.54 mm
-
Operating Voltage:400 VAC, 500 VDC
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Operating Temperature Range:-55 – 175 °C, -67 – 347 °F
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Panel Mount Feature Type:Mounting Hole
-
Connector Shell Size:06
-
Contact Size:Size 22
-
Contacts Preloaded:Yes
-
Seal Type:Grommet Seal , Interfacial Seal , Panel Gasket
Tools/3D Models
+
Frequently Asked Questions
Is YD369-B66-NS000000 RoHS compliant?
Yes, YD369-B66-NS000000 is RoHS compliant.
What is the lead time for YD369-B66-NS000000?
The standard lead time for YD369-B66-NS000000 is approximately 33 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
33 Weeks
can ship
6/2/27
Price (USD)
Qty
Unit Price
25
$100.54
50
$53.23
75
$37.46
100 +
$36.71
Click for Quote
Log in
to unlock special pricing