- Home ›
- All Products›
- YD369-B33-NS000000
YD369-B33-NS000000
TE Connectivity / Deutsch
369 3 WAY PANEL MNT REC, NO CONTACTS,SKT
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
369 3 WAY PANEL MNT REC, NO CONTACTS,SKT
Search Keywords: YD369B33NS000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:YD369-B33-NS000000
-
Alias/AKA:D369-B33-NS0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Retention Within Housing:With
-
Number of Columns:3
-
Shell Material:Composite
-
Termination Method to Wire & Cable:Crimp
-
Mating Retention Type:Button Latch
-
Shielded:No
-
Connector System:Wire-to-Wire
-
Connector & Housing Type:Receptacle
-
Connector Mounting Type:Panel Mount
-
Mating Alignment Type:Keyed
-
Housing Material:Composite
-
Seal Material:Fluorosilicone
-
Number of Cavities:3
-
Number of Rows:1
-
Housing Color:Black
-
Mating Retention:With
-
Number of Positions:3
-
Mating Alignment:With
-
Sealable:Yes
-
Contact Current Rating (Max):5 A
-
Number of Power Positions:3
-
Number of Signal Positions:3
-
Connector Product Type:Connector Assembly
-
Contact Type:Socket
-
Cable Exit Angle:180°
-
Insertion Force Type:Normal
-
Operating Voltage:400 VAC, 500 VDC
-
Operating Temperature Range:-55 – 175 °C, -67 – 347 °F
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Contact Size:Size 22
-
Seal Type:Grommet Seal , Interfacial Seal , Panel Gasket
-
Connector Shell Size:03
-
Contacts Preloaded:Yes
-
Panel Mount Feature Type:Mounting Hole
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
MOQ for out of Stock Qty:
25
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$63.88
5
$63.73
10
$63.57
25
$63.41
50
$39.03
75
$30.90
100 +
$30.27
Click for Quote
Log in
to unlock special pricing