Image is representational - see mfr. specs

YD369-B33-NP300000

TE Connectivity / Deutsch

369 3 WAY PANEL MOUNT REC, 20/22, PIN

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
369 3 WAY PANEL MOUNT REC, 20/22, PIN
Search Keywords: YD369B33NP300000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YD369-B33-NP300000
  • Alias/AKA:
    D369-B33-NP3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Rows:
    3
  • Number of Cavities:
    3
  • Connector Product Type:
    Connector Assembly
  • Insertion Force Type:
    Normal
  • Shielded:
    No
  • Wire Contact Termination Area Plating Material:
    Gold
  • Mating Alignment:
    With
  • Number of Signal Positions:
    3
  • Number of Positions:
    3
  • Shell Material:
    Composite
  • Housing Material:
    Composite
  • Contact Type:
    Pin
  • Mating Retention Type:
    Button Latch
  • Contact Mating Area Plating Material:
    Gold
  • Number of Power Positions:
    3
  • Connector Mounting Type:
    Panel Mount
  • Sealable:
    Yes
  • Number of Columns:
    3
  • Housing Color:
    Black
  • Termination Method to Wire & Cable:
    Crimp
  • Mating Retention:
    With
  • Connector System:
    Wire-to-Wire
  • Cable Exit Angle:
    180°
  • Seal Material:
    Fluorosilicone
  • Connector & Housing Type:
    Receptacle
  • Mating Alignment Type:
    Keyed
  • Contact Current Rating (Max):
    5 A
  • Contact Retention Within Housing:
    With
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Operating Temperature Range:
    -55 – 175 °C, -67 – 347 °F
  • Row-to-Row Spacing:
    .1 in, 2.54 mm
  • Operating Voltage:
    400 VAC, 500 VDC
  • Connector & Contact Terminates To:
    Wire & Cable
  • Circuit Application:
    Power & Signal
  • Connector Shell Size:
    03
  • Seal Type:
    Grommet Seal , Interfacial Seal , Panel Gasket
  • Contacts Preloaded:
    Yes
  • Contact Size:
    Size 22
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
26
9 Weeks can ship 8/4/26
Backorder
Price (USD)
Qty
Unit Price
26
$97.60
51
$52.69
76
$37.32
101 +
$36.57
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!